Add To Favorites
Photo Not Available
AIT1-10SL-4PS-025 2 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIAIT1-10SL-4PS-025-ND
Copy   AIAIT1-10SL-4PS-025-ND
Quantity Available Supplier Direct Ship : 151
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT1-10SL-4PS-025

Copy   AIT1-10SL-4PS-025
Description ER 2C 2#16 PIN RECP LINE
Copy   ER 2C 2#16 PIN RECP LINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   2 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 10SL-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT1-10SL-4PS-025
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.93000 $14.93
5 12.93000 $64.65
10 12.73600 $127.36
25 12.02480 $300.62
50 11.96020 $598.01
100 11.24910 $1,124.91
250 10.66724 $2,666.81
500 10.40866 $5,204.33

Submit a request for quotation on quantities greater than those displayed.

12:39:54 9/19/2018