Add To Favorites
Photo Not Available
AIT1-10SL-4PC 2 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number AIAIT1-10SL-4PC-ND
Copy   AIAIT1-10SL-4PC-ND
Quantity Available Supplier Direct Ship : 406
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT1-10SL-4PC

Copy   AIT1-10SL-4PC
Description ER 2C 2#16 PIN RECP LINE
Copy   ER 2C 2#16 PIN RECP LINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Crimp

Copy   2 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 10SL-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT1-10SL-4PC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.28000 $16.28
5 14.09800 $70.49
10 12.12300 $121.23
25 10.76400 $269.10
50 9.82540 $491.27
100 9.24110 $924.11
250 8.76316 $2,190.79
500 8.55072 $4,275.36
1,000 8.33827 $8,338.27

Submit a request for quotation on quantities greater than those displayed.

06:11:19 9/26/2018