Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIAIT1-10SL-3SC-ND
Quantity Available Supplier Direct Ship : 605
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

AIT1-10SL-3SC

Description ER 3C 3#16S SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Crimp

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Sealed
Features -
Current Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT1-10SL-3SC

11:50:32 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.02000 $20.02
5 17.33200 $86.66
10 14.90300 $149.03
25 13.23200 $330.80
50 12.07860 $603.93
100 11.36050 $1,136.05
250 10.77284 $2,693.21
500 10.51170 $5,255.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback