USD
Favorite

Photo Not Available
AIT0FA20-27-EB Olive Drab Connector Backshell, Cable Clamp 1 7/8-18 NEF 20
Price & Procurement
Supplier Direct Ship : 10 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.21000 $41.21
5 36.17400 $180.87
10 35.24100 $352.41
25 33.00360 $825.09
50 30.76600 $1,538.30
100 27.22320 $2,722.32
250 25.35856 $6,339.64

Submit a request for quotation on quantities greater than those displayed.

AIT0FA20-27-EB

Digi-Key Part Number AIAIT0FA20-27-EB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AIT0FA20-27-EB
Copy  
Description ER 20-27 E/B ASSEMBLY
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Olive Drab Connector Backshell, Cable Clamp 1 7/8-18 NEF 20

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Part Status Active
Type Backshell, Cable Clamp
Cable Opening 0.750" (19.05mm)
Diameter - Outside -
Shell Size - Insert 20
Thread Size 1 7/8-18 NEF
Cable Exit 180°
Material Aluminum Alloy
Plating Chromate
Shielding -
Color Olive Drab
Features Clamp Screws
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products Threaded Endbells
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AIAIT0FA20-27-EB