Add To Favorites
Photo Not Available
AIT0-22-23SS 8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Overview
Digi-Key Part Number AIAIT0-22-23SS-ND
Copy   AIAIT0-22-23SS-ND
Quantity Available Supplier Direct Ship : 1,875
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT0-22-23SS

Copy   AIT0-22-23SS
Description ER 8C 8#12 SKT RECP
Copy   ER 8C 8#12 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert 22-23
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT0-22-23SS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.62000 $33.62
5 29.40200 $147.01
10 25.01200 $250.12
25 22.15680 $553.92
50 19.50560 $975.28
100 16.81280 $1,681.28
250 15.90400 $3,976.00
500 15.56320 $7,781.60
1,000 15.10880 $15,108.80

Submit a request for quotation on quantities greater than those displayed.

09:51:53 9/26/2018