Add To Favorites
Photo Not Available
AIT0-18-4SS 4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Overview
Digi-Key Part Number AIAIT0-18-4SS-ND
Copy   AIAIT0-18-4SS-ND
Quantity Available Supplier Direct Ship : 503
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT0-18-4SS

Copy   AIT0-18-4SS
Description ER 2C 2#12 SKT RECP WALL
Copy   ER 2C 2#12 SKT RECP WALL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 18-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT0-18-4SS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.81000 $15.81
5 13.69200 $68.46
10 11.77300 $117.73
25 10.45320 $261.33
50 10.39700 $519.85
100 8.97490 $897.49
250 8.51072 $2,127.68
500 8.30438 $4,152.19
1,000 8.09806 $8,098.06

Submit a request for quotation on quantities greater than those displayed.

21:32:41 9/20/2018