Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIAIT0-18-10SS-ND
Quantity Available Supplier Direct Ship : 1,097
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

AIT0-18-10SS

Description ER 4C 4#12 SKT RECP WALL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Solder Cup

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 18-10
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Sealed
Features -
Current Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT0-18-10SS

05:44:42 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.72000 $21.72
5 18.80800 $94.04
10 16.17400 $161.74
25 14.35920 $358.98
50 14.28200 $714.10
100 12.32790 $1,232.79
250 11.69024 $2,922.56
500 11.40686 $5,703.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback