Add To Favorites
Photo Not Available
AIT0-16-11SC 2 Position Circular Connector Receptacle, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIAIT0-16-11SC-ND
Copy   AIAIT0-16-11SC-ND
Quantity Available Supplier Direct Ship : 301
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT0-16-11SC

Copy   AIT0-16-11SC
Description ER 2C 2#12 SKT RECP
Copy   ER 2C 2#12 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   2 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 16-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT0-16-11SC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.66000 $53.66
5 47.07000 $235.35
10 40.24200 $402.42
25 35.43720 $885.93
50 33.03460 $1,651.73
100 26.82750 $2,682.75
250 24.99000 $6,247.50

Submit a request for quotation on quantities greater than those displayed.

13:40:30 9/21/2018