Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIAIT0-14S-A7PS-ND
Quantity Available Supplier Direct Ship : 488
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

AIT0-14S-A7PS

Description ER 7C 7#16S PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Solder Cup

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 14S-A7
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Sealed
Features -
Current Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT0-14S-A7PS

16:40:06 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.17000 $11.17
5 9.67400 $48.37
10 8.31900 $83.19
25 7.38440 $184.61
50 7.34440 $367.22
100 6.34060 $634.06
250 6.01260 $1,503.15
500 5.86684 $2,933.42
1,000 5.72108 $5,721.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback