Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIAIT0-14S-7PS-ND
Quantity Available Supplier Direct Ship : 1,642
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

AIT0-14S-7PS

Description ER 3C 3#16S PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Sealed
Features -
Current Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT0-14S-7PS

12:53:19 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.62000 $10.62
5 9.19800 $45.99
10 7.91000 $79.10
25 7.02160 $175.54
50 6.41020 $320.51
100 6.02910 $602.91
250 5.71724 $1,429.31
500 5.57866 $2,789.33
1,000 5.44005 $5,440.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback