Add To Favorites
Photo Not Available
AIT0-14S-5SC-B30 5 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.47000 $27.47
5 24.01800 $120.09
10 20.43100 $204.31
25 18.09880 $452.47
50 17.65260 $882.63
100 16.14720 $1,614.72
250 15.31200 $3,828.00
500 14.94080 $7,470.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIT0-14S-5SC-B30-ND
Copy   AIAIT0-14S-5SC-B30-ND
Quantity Available Supplier Direct Ship : 270
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT0-14S-5SC-B30

Copy   AIT0-14S-5SC-B30
Description ER 5C 5#16S SKT RECP
Copy   ER 5C 5#16S SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   5 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 14S-5
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT0-14S-5SC-B30

01:18:45 10/23/2018