Photo Not Available
AIC8-8SRAD Socket Contact 8 AWG Size 8 Crimp Silver
Product Overview
Digi-Key Part Number AIAIC8-8SRAD-ND
Copy   AIAIC8-8SRAD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIC8-8SRAD

Copy   AIC8-8SRAD
Description CONTACT SOCKET 8AWG CRIMP SILVER
Copy   CONTACT SOCKET 8AWG CRIMP SILVER
Detailed Description

Socket Contact 8 AWG Size 8 Crimp Silver

Copy   Socket Contact 8 AWG Size 8 Crimp Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-DTL-5015
Packaging ? Bulk ?
Part Status Active
Type Radsok, Machined
Contact Type Socket
Contact Size 8
Wire Gauge or Range - AWG 8 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIC8-8SRAD

23:12:38 1/19/2019