Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIAIC8-10SG-ND
Quantity Available Supplier Direct Ship : 255
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

AIC8-10SG

Description CONTACT SOCKET 10-12AWG CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 10-12 AWG Size 8 Crimp Gold

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Socket
Contact Size 8
Wire Gauge or Range - AWG 10-12 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names AIAIC8-10SG

03:40:11 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.39000 $21.39
5 18.52200 $92.61
10 18.24400 $182.44
25 17.22560 $430.64
50 17.13280 $856.64
100 14.35670 $1,435.67
250 13.61416 $3,403.54
500 13.28412 $6,642.06
1,000 12.95407 $12,954.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback