Add To Favorites
Photo Not Available
AIC8-10P Pin Contact 10-12 AWG Size 8 Crimp Silver
Product Overview
Digi-Key Part Number AIAIC8-10P-ND
Copy   AIAIC8-10P-ND
Quantity Available Supplier Direct Ship : 597
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIC8-10P

Copy   AIC8-10P
Description CONTACT PIN 10-12AWG CRIMP SLVR
Copy   CONTACT PIN 10-12AWG CRIMP SLVR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 10-12 AWG Size 8 Crimp Silver

Copy   Pin Contact 10-12 AWG Size 8 Crimp Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Pin
Contact Size 8
Wire Gauge or Range - AWG 10-12 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIC8-10P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.24000 $5.24
5 4.54000 $22.70
10 3.98500 $39.85
25 3.76280 $94.07
50 3.74260 $187.13
100 3.52000 $352.00
250 3.33796 $834.49
500 3.25704 $1,628.52
1,000 3.17611 $3,176.11

Submit a request for quotation on quantities greater than those displayed.

04:04:23 9/22/2018