Add To Favorites
Photo Not Available
AIC4-4SRAD Socket Contact Size 4 Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.74000 $18.74
5 16.44600 $82.23
10 14.63400 $146.34
25 13.90920 $347.73
50 13.84320 $692.16
100 13.11810 $1,311.81
250 12.52480 $3,131.20
500 12.26112 $6,130.56
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIC4-4SRAD-ND
Copy   AIAIC4-4SRAD-ND
Quantity Available Supplier Direct Ship : 234
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIC4-4SRAD

Copy   AIC4-4SRAD
Description CONTACT SOCKET SZ 4 CRIMP SILVER
Copy   CONTACT SOCKET SZ 4 CRIMP SILVER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact Size 4 Crimp Silver

Copy   Socket Contact  Size 4 Crimp Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Radsok, Machined
Contact Type Socket
Contact Size 4
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIC4-4SRAD

10:19:36 11/16/2018