Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIAIC16S-22PG-ND
Quantity Available Supplier Direct Ship : 3,242
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

AIC16S-22PG

Description CONTACT PIN 20-22AWG CRIMP GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 20-22 AWG Size 16S Crimp Gold

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Pin
Contact Size 16S
Wire Gauge or Range - AWG 20-22 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names AIAIC16S-22PG

15:40:41 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
5 2.07600 $10.38
10 2.04500 $20.45
25 1.93080 $48.27
50 1.92040 $96.02
100 1.60950 $160.95
250 1.52624 $381.56
500 1.48926 $744.63
1,000 1.45225 $1,452.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback