Add To Favorites
Photo Not Available
AIC16S-16S Socket Contact 16-20 AWG Size 16S Crimp Silver
Product Overview
Digi-Key Part Number AIAIC16S-16S-ND
Copy   AIAIC16S-16S-ND
Quantity Available Supplier Direct Ship : 24,503
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIC16S-16S

Copy   AIC16S-16S
Description CONTACT SOCKET 16-20AWG CRIMP
Copy   CONTACT SOCKET 16-20AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 16-20 AWG Size 16S Crimp Silver

Copy   Socket Contact 16-20 AWG Size 16S Crimp Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Socket
Contact Size 16S
Wire Gauge or Range - AWG 16-20 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIC16S-16S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
5 1.02600 $5.13
10 0.90000 $9.00
25 0.85000 $21.25
50 0.84540 $42.27
100 0.79520 $79.52
250 0.75404 $188.51
500 0.73578 $367.89
1,000 0.71749 $717.49

Submit a request for quotation on quantities greater than those displayed.

20:14:57 9/20/2018