Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIAIC16-22SG-ND
Quantity Available Supplier Direct Ship : 409
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

AIC16-22SG

Description CONTACT SOCKET 22-24AWG CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 22-24 AWG Size 16 Crimp Gold

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Socket
Contact Size 16
Wire Gauge or Range - AWG 22-24 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names AIAIC16-22SG

15:40:56 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.72000 $3.72
5 3.22400 $16.12
10 3.17600 $31.76
25 2.99840 $74.96
50 2.98220 $149.11
100 2.49860 $249.86
250 2.36940 $592.35
500 2.31196 $1,155.98
1,000 2.25452 $2,254.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback