Add To Favorites
Photo Not Available
AIC16-20SG Socket Contact 20-22 AWG Size 16 Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 $3.35
5 2.90400 $14.52
10 2.86000 $28.60
25 2.70080 $67.52
50 2.68620 $134.31
100 2.52650 $252.65
250 2.39580 $598.95
500 2.33772 $1,168.86
1,000 2.27964 $2,279.64
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIC16-20SG-ND
Copy   AIAIC16-20SG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIC16-20SG

Copy   AIC16-20SG
Description CONTACT SOCKET 20-22AWG CRIMP
Copy   CONTACT SOCKET 20-22AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 20-22 AWG Size 16 Crimp Gold

Copy   Socket Contact 20-22 AWG Size 16 Crimp Gold
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Socket
Contact Size 16
Wire Gauge or Range - AWG 20-22 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIC16-20SG

11:57:33 12/16/2018