Photo Not Available
AIC16-20PG Pin Contact 20-22 AWG Size 16 Crimp Gold
Price & Procurement
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIC16-20PG-ND
Copy   AIAIC16-20PG-ND
Quantity Available Supplier Direct Ship : 2,413
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIC16-20PG

Copy   AIC16-20PG
Description CONTACT PIN 20-22AWG CRIMP GOLD
Copy   CONTACT PIN 20-22AWG CRIMP GOLD
Detailed Description

Pin Contact 20-22 AWG Size 16 Crimp Gold

Copy   Pin Contact 20-22 AWG Size 16 Crimp Gold
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Pin
Contact Size 16
Wire Gauge or Range - AWG 20-22 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIC16-20PG

13:29:55 1/17/2019