Add To Favorites
Photo Not Available
AIC16-16P Pin Contact 16-20 AWG Size 16 Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
5 0.71000 $3.55
10 0.63000 $6.30
25 0.59960 $14.99
50 0.59640 $29.82
100 0.56520 $56.52
250 0.53960 $134.90
500 0.52824 $264.12
1,000 0.51688 $516.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIC16-16P-ND
Copy   AIAIC16-16P-ND
Quantity Available Supplier Direct Ship : 91,497
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIC16-16P

Copy   AIC16-16P
Description CONTACT PIN 16-20AWG CRIMP SLVR
Copy   CONTACT PIN 16-20AWG CRIMP SLVR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 16-20 AWG Size 16 Crimp Silver

Copy   Pin Contact 16-20 AWG Size 16 Crimp Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Pin
Contact Size 16
Wire Gauge or Range - AWG 16-20 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIC16-16P

15:32:53 11/15/2018