Add To Favorites
Photo Not Available
AIC16-14S Socket Contact 14-16 AWG Size 16 Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.44000 $4.44
5 3.84800 $19.24
10 3.79000 $37.90
25 3.57880 $89.47
50 3.55940 $177.97
100 2.98240 $298.24
250 2.82812 $707.03
500 2.75954 $1,379.77
1,000 2.69098 $2,690.98
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIC16-14S-ND
Copy   AIAIC16-14S-ND
Quantity Available Supplier Direct Ship : 26,252
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIC16-14S

Copy   AIC16-14S
Description CONTACT SOCKET 14-16AWG CRIMP
Copy   CONTACT SOCKET 14-16AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 14-16 AWG Size 16 Crimp Silver

Copy   Socket Contact 14-16 AWG Size 16 Crimp Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Socket
Contact Size 16
Wire Gauge or Range - AWG 14-16 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIC16-14S

18:45:42 1/17/2019