Photo Not Available
AIC16-14PG Pin Contact 14-16 AWG Size 16 Crimp Gold
Product Overview
Digi-Key Part Number AIAIC16-14PG-ND
Copy   AIAIC16-14PG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIC16-14PG

Copy   AIC16-14PG
Description CONTACT PIN 14-16AWG CRIMP GOLD
Copy   CONTACT PIN 14-16AWG CRIMP GOLD
Detailed Description

Pin Contact 14-16 AWG Size 16 Crimp Gold

Copy   Pin Contact 14-16 AWG Size 16 Crimp Gold
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Pin
Contact Size 16
Wire Gauge or Range - AWG 14-16 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIC16-14PG

11:35:09 1/19/2019