Add To Favorites
Photo Not Available
AIC12-12SRAD Socket Contact Size 12 Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.98000 $3.98
5 3.44800 $17.24
10 3.02600 $30.26
25 2.85680 $71.42
50 2.84160 $142.08
100 2.67260 $267.26
250 2.53440 $633.60
500 2.47296 $1,236.48
1,000 2.41152 $2,411.52
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIC12-12SRAD-ND
Copy   AIAIC12-12SRAD-ND
Quantity Available Supplier Direct Ship : 1,525
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIC12-12SRAD

Copy   AIC12-12SRAD
Description CONTACT SOCKET SZ12 CRIMP SILVER
Copy   CONTACT SOCKET SZ12 CRIMP SILVER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact Size 12 Crimp Silver

Copy   Socket Contact  Size 12 Crimp Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Radsok, Machined
Contact Type Socket
Contact Size 12
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIC12-12SRAD

06:41:58 12/19/2018