Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIAIC12-12SG-ND
Quantity Available Supplier Direct Ship : 204
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

AIC12-12SG

Description CONTACT SOCKET 12-14AWG CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 12-14 AWG Size 12 Crimp Gold

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Socket
Contact Size 12
Wire Gauge or Range - AWG 12-14 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness -
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names AIAIC12-12SG

06:37:26 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.31000 $13.31
5 11.52000 $57.60
10 11.34700 $113.47
25 10.71360 $267.84
50 10.65600 $532.80
100 8.92790 $892.79
250 8.46616 $2,116.54
500 8.26094 $4,130.47
1,000 8.05565 $8,055.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback