Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIAIC12-12S-ND
Quantity Available Supplier Direct Ship : 6,440
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

AIC12-12S

Description CONTACT SOCKET 12-14AWG CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 12-14 AWG Size 12 Crimp Silver

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Socket
Contact Size 12
Wire Gauge or Range - AWG 12-14 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names AIAIC12-12S

00:46:19 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
5 2.95000 $14.75
10 2.90600 $29.06
25 2.74360 $68.59
50 2.72880 $136.44
100 2.28640 $228.64
250 2.16812 $542.03
500 2.11554 $1,057.77
1,000 2.06298 $2,062.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback