Add To Favorites
Photo Not Available
AIC12-10P Pin Contact 10-12 AWG Size 12 Crimp Silver
Product Overview
Digi-Key Part Number AIAIC12-10P-ND
Copy   AIAIC12-10P-ND
Quantity Available Supplier Direct Ship : 100
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIC12-10P

Copy   AIC12-10P
Description CONTACT PIN 10-12AWG CRIMP SLVR
Copy   CONTACT PIN 10-12AWG CRIMP SLVR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 10-12 AWG Size 12 Crimp Silver

Copy   Pin Contact 10-12 AWG Size 12 Crimp Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Power, Machined
Contact Type Pin
Contact Size 12
Wire Gauge or Range - AWG 10-12 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIC12-10P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
5 2.27000 $11.35
10 1.99200 $19.92
25 1.88040 $47.01
50 1.87040 $93.52
100 1.75910 $175.91
250 1.66816 $417.04
500 1.62772 $813.86
1,000 1.58727 $1,587.27

Submit a request for quotation on quantities greater than those displayed.

20:06:36 9/25/2018