Photo Not Available
AIC0-0P Pin Contact 0 AWG Size 0 Crimp Silver
Product Overview
Digi-Key Part Number AIAIC0-0P-ND
Copy   AIAIC0-0P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIC0-0P

Copy   AIC0-0P
Description CONTACT PIN 0AWG CRIMP SILVER
Copy   CONTACT PIN 0AWG CRIMP SILVER
Detailed Description

Pin Contact 0 AWG Size 0 Crimp Silver

Copy   Pin Contact 0 AWG Size 0 Crimp Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Pin
Contact Size 0
Wire Gauge or Range - AWG 0 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIC0-0P

15:39:41 1/20/2019