Add To Favorites
Photo Not Available
AIBC6FA28-16S0 20 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.90000 $90.90
5 85.24400 $426.22
10 64.55200 $645.52
25 59.92440 $1,498.11
50 56.05840 $2,802.92
100 52.57900 $5,257.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIBC6FA28-16S0-ND
Copy   AIAIBC6FA28-16S0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIBC6FA28-16S0

Copy   AIBC6FA28-16S0
Description CONN PLUG HSG FMALE 20POS INLINE
Copy   CONN PLUG HSG FMALE 20POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut

Copy   20 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIBC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 20
Shell Size - Insert 28-16
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes 11 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp, 1 Ferrule, 2 Grommet, 1 O-Ring, 2 Screws, 2 Washers
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIBC6FA28-16S0

19:00:39 12/16/2018