Add To Favorites
Photo Not Available
AIBC2-32-73SC 46 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.26000 $89.26
5 83.71200 $418.56
10 72.15000 $721.50
25 67.98760 $1,699.69
50 64.28760 $3,214.38
100 61.97500 $6,197.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIBC2-32-73SC-ND
Copy   AIAIBC2-32-73SC-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIBC2-32-73SC

Copy   AIBC2-32-73SC
Description ACB 46C 46#16 SKT RECP BOX
Copy   ACB 46C 46#16 SKT RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

46 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   46 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIBC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 46
Shell Size - Insert 32-73
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.882" (47.80mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIBC2-32-73SC

07:41:34 10/22/2018