Add To Favorites
Photo Not Available
AIBC2-18-16SC-025-RDS 1 Position Circular Connector Receptacle, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIAIBC2-18-16SC-025-RDS-ND
Copy   AIAIBC2-18-16SC-025-RDS-ND
Quantity Available Supplier Direct Ship : 44
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIBC2-18-16SC-025-RDS

Copy   AIBC2-18-16SC-025-RDS
Description ACB 1C 1#12 SKT RECP BOX
Copy   ACB 1C 1#12 SKT RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   1 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIBC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 1
Shell Size - Insert 18-16
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.008" (25.60mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIBC2-18-16SC-025-RDS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.74000 $24.74
5 21.63000 $108.15
10 21.07500 $210.75
25 19.85480 $496.37
50 18.52360 $926.18
100 16.41620 $1,641.62
250 15.52880 $3,882.20
500 15.19604 $7,598.02
1,000 14.75236 $14,752.36

Submit a request for quotation on quantities greater than those displayed.

16:57:15 9/21/2018