Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIAIBC2-18-16S0-025-RDS-ND
Quantity Available Supplier Direct Ship : 142
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

AIBC2-18-16S0-025-RDS

Description CONN RCPT HSNG FMALE 1POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 (Radsok) Position Circular Connector Receptacle Housing Panel Mount

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIBC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 1 (Radsok)
Shell Size - Insert 18-16
Shell Size, MIL -
Contact Type Crimp
Contact Size 12 Radsok
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIBC2-18-16S0-025-RDS

07:09:30 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.30000 $22.30
5 19.50000 $97.50
10 17.19800 $171.98
25 15.73920 $393.48
50 15.65480 $782.74
100 14.72390 $1,472.39
250 13.96232 $3,490.58
500 13.62382 $6,811.91
1,000 13.28534 $13,285.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback