Add To Favorites
Photo Not Available
AIBC2-18-16P0-025 1 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.73000 $25.73
5 22.50400 $112.52
10 19.14200 $191.42
25 17.62000 $440.50
50 16.08580 $804.29
100 15.12930 $1,512.93
250 14.34676 $3,586.69
500 13.99896 $6,999.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIBC2-18-16P0-025-ND
Copy   AIAIBC2-18-16P0-025-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIBC2-18-16P0-025

Copy   AIBC2-18-16P0-025
Description CONN RCPT HSNG MALE 1POS PNL MT
Copy   CONN RCPT HSNG MALE 1POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Position Circular Connector Receptacle Housing Panel Mount

Copy   1 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIBC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 1
Shell Size - Insert 18-16
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIBC2-18-16P0-025

02:36:54 12/13/2018