Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIAIBC2-18-11PS-025-ND
Quantity Available Supplier Direct Ship : 154
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

AIBC2-18-11PS-025

Description ACB 5C 5#12 PIN RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Solder Cup

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIBC, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Current Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIBC2-18-11PS-025

22:15:27 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.32000 $24.32
5 21.27000 $106.35
10 18.76000 $187.60
25 16.65440 $416.36
50 15.63260 $781.63
100 14.29930 $1,429.93
250 13.55972 $3,389.93
500 13.23098 $6,615.49
1,000 12.90226 $12,902.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback