Add To Favorites
Photo Not Available
AIB8CGPFR22-14PC 19 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 177.97000 $177.97
5 161.18000 $805.90
10 133.54900 $1,335.49
25 112.42160 $2,810.54
50 106.08780 $5,304.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIB8CGPFR22-14PC-ND
Copy   AIAIB8CGPFR22-14PC-ND
Quantity Available Supplier Direct Ship : 20
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIB8CGPFR22-14PC

Copy   AIB8CGPFR22-14PC
Description GT 19C 19#16 PIN PLUG RTANG
Copy   GT 19C 19#16 PIN PLUG RTANG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position Circular Connector Plug, Male Pins Crimp

Copy   19 Position Circular Connector Plug, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIB, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 19
Shell Size - Insert 22-14
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Cord Grip, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIB8CGPFR22-14PC

22:09:45 10/23/2018