Add To Favorites
Photo Not Available
AIB8CGML1-18-4PC 4 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 174.72000 $174.72
5 158.23800 $791.19
10 157.13800 $1,571.38
25 149.44640 $3,736.16
50 146.14980 $7,307.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIB8CGML1-18-4PC-ND
Copy   AIAIB8CGML1-18-4PC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIB8CGML1-18-4PC

Copy   AIB8CGML1-18-4PC
Description GT 4C 4#16 SKT PLUG RTANG
Copy   GT 4C 4#16 SKT PLUG RTANG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Male Pins Crimp

Copy   4 Position Circular Connector Plug, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIB, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 4
Shell Size - Insert 18-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Cord Grip, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIB8CGML1-18-4PC

04:01:12 12/14/2018