Add To Favorites
Photo Not Available
AIB7-20-4PC 4 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.94000 $118.94
5 113.20600 $566.03
10 95.07800 $950.78
25 90.07360 $2,251.84
50 85.06940 $4,253.47
100 83.19280 $8,319.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIB7-20-4PC-ND
Copy   AIAIB7-20-4PC-ND
Quantity Available Supplier Direct Ship : 13
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIB7-20-4PC

Copy   AIB7-20-4PC
Description GT 4C 4#12 PIN RECP JAM
Copy   GT 4C 4#12 PIN RECP JAM
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Crimp

Copy   4 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIB, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 20-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIB7-20-4PC

11:07:33 10/17/2018