Photo Not Available
AIB6UW10SL-4SC-027 2 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIB6UW10SL-4SC-027-ND
Copy   AIAIB6UW10SL-4SC-027-ND
Quantity Available Supplier Direct Ship : 21
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIB6UW10SL-4SC-027

Copy   AIB6UW10SL-4SC-027
Description GT 2C 2#16S SKT PLUG
Copy   GT 2C 2#16S SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Female Sockets Crimp

Copy   2 Position Circular Connector Plug, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIB, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 2
Shell Size - Insert 10SL-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Coupling Nut, Shielding Device
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Black Zinc Cobalt
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIB6UW10SL-4SC-027

16:11:25 1/22/2019