Add To Favorites
Photo Not Available
AIB6TC14S-7SWC-L 3 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.42000 $93.42
5 85.15200 $425.76
10 66.69400 $666.94
25 61.91160 $1,547.79
50 57.91740 $2,895.87
100 54.32250 $5,432.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIB6TC14S-7SWC-L-ND
Copy   AIAIB6TC14S-7SWC-L-ND
Quantity Available Supplier Direct Ship : 74
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIB6TC14S-7SWC-L

Copy   AIB6TC14S-7SWC-L
Description GT 3C 3#16S SKT PLUG RTANG
Copy   GT 3C 3#16S SKT PLUG RTANG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Crimp

Copy   3 Position Circular Connector Plug, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIB, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene, Halogen Free
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIB6TC14S-7SWC-L

03:55:03 10/21/2018