Add To Favorites
Photo Not Available
AIB6FA28-E/B Connector Backshell, Cable Clamp 28
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.08000 $29.08
5 25.42800 $127.14
10 24.77600 $247.76
25 23.34160 $583.54
50 21.77680 $1,088.84
100 19.29920 $1,929.92
250 18.25600 $4,564.00
500 17.86480 $8,932.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIB6FA28-E/B-ND
Copy   AIAIB6FA28-E/B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIB6FA28-E/B

Copy   AIB6FA28-E/B
Description GT FA ENDBELL KIT
Copy   GT FA ENDBELL KIT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Backshell, Cable Clamp 28

Copy    Connector Backshell, Cable Clamp  28
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIB, MIL-5015 Derivative
Part Status Active
Type Backshell, Cable Clamp
Cable Opening 0.938" (23.83mm)
Diameter - Outside -
Shell Size - Insert 28
Thread Size -
Cable Exit 180°
Material -
Plating -
Shielding -
Color -
Features -
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products AIB Series Plugs
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIB6FA28-E/B

16:50:02 1/23/2019