USD
Favorite

Photo Not Available
AIB6F16-11SXC 2 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
Supplier Direct Ship : 35 Can ship in approximately 8 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.62000 $41.62

Submit a request for quotation on quantities greater than those displayed.

AIB6F16-11SXC

Digi-Key Part Number AIAIB6F16-11SXC-ND
Copy  
Manufacturer

Amphenol Industrial Operations

Copy  
Manufacturer Part Number AIB6F16-11SXC
Copy  
Description GT 2C 2#12 SKT PLUG
Copy  
Detailed Description

2 Position Circular Connector Plug, Female Sockets Crimp

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIB, MIL-5015 Derivative
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 2
Shell Size - Insert 16-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AIAIB6F16-11SXC