Photo Not Available
AIB6CGMSS4-16S-1PS 7 Position Circular Connector Plug, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIAIB6CGMSS4-16S-1PS-ND
Copy   AIAIB6CGMSS4-16S-1PS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIB6CGMSS4-16S-1PS

Copy   AIB6CGMSS4-16S-1PS
Description GT 7C 7#16S PIN PLUG
Copy   GT 7C 7#16S PIN PLUG
Detailed Description

7 Position Circular Connector Plug, Male Pins Solder Cup

Copy   7 Position Circular Connector Plug, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIB, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Cord Grip, Coupling Nut
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIB6CGMSS4-16S-1PS

07:47:01 1/17/2019