Add To Favorites
Photo Not Available
AIB6CGML1-16S-3PS-023 1 Position Circular Connector Plug, Male Pins Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 169.70000 $169.70
5 153.69400 $768.47
10 152.62700 $1,526.27
25 145.15560 $3,628.89
50 141.95360 $7,097.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIB6CGML1-16S-3PS-023-ND
Copy   AIAIB6CGML1-16S-3PS-023-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIB6CGML1-16S-3PS-023

Copy   AIB6CGML1-16S-3PS-023
Description GT 1C 1#16S PIN PLUG
Copy   GT 1C 1#16S PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Position Circular Connector Plug, Male Pins Solder Cup

Copy   1 Position Circular Connector Plug, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIB, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 1
Shell Size - Insert 16S-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Cord Grip, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIB6CGML1-16S-3PS-023

08:41:13 12/11/2018