Add To Favorites
Photo Not Available
AIB30G28-21PC-B30 37 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.14000 $117.14
5 111.49200 $557.46
10 103.02300 $1,030.23
25 100.20080 $2,505.02
50 94.55580 $4,727.79
100 93.85010 $9,385.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIB30G28-21PC-B30-ND
Copy   AIAIB30G28-21PC-B30-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIB30G28-21PC-B30

Copy   AIB30G28-21PC-B30
Description GT 37C 37#16 PIN RECP WALL
Copy   GT 37C 37#16 PIN RECP WALL
Detailed Description

37 Position Circular Connector Receptacle, Male Pins Crimp

Copy   37 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIB, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 37
Shell Size - Insert 28-21
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Heat Shrink Adapter
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIB30G28-21PC-B30

09:16:36 10/17/2018