Add To Favorites
Photo Not Available
AIB30FA20-23PC-C38 2 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.70000 $87.70
5 82.24800 $411.24
10 70.88800 $708.88
25 66.79840 $1,669.96
50 63.16300 $3,158.15
100 60.89090 $6,089.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIB30FA20-23PC-C38-ND
Copy   AIAIB30FA20-23PC-C38-ND
Quantity Available Supplier Direct Ship : 32
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIB30FA20-23PC-C38

Copy   AIB30FA20-23PC-C38
Description GT 2C 2#8 (12-14) PIN RECP WAL
Copy   GT 2C 2#8 (12-14) PIN RECP WAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Crimp

Copy   2 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIB, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 20-23
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Cable Clamp
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIB30FA20-23PC-C38

08:44:25 10/20/2018