Add To Favorites
Photo Not Available
AIB30-20-15SC-B30-C40 7 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 155.64000 $155.64
5 146.89000 $734.45
10 140.08000 $1,400.80
25 136.18920 $3,404.73
50 129.37980 $6,468.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIB30-20-15SC-B30-C40-ND
Copy   AIAIB30-20-15SC-B30-C40-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIB30-20-15SC-B30-C40

Copy   AIB30-20-15SC-B30-C40
Description GT 7C 7#12 SKT RECP WALL
Copy   GT 7C 7#12 SKT RECP WALL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   7 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIB, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 20-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIB30-20-15SC-B30-C40

21:26:25 1/20/2019