Add To Favorites
Photo Not Available
AIB2-20-24SC-B30 4 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.75000 $91.75
5 86.04800 $430.24
10 74.16200 $741.62
25 69.88400 $1,747.10
50 66.08060 $3,304.03
100 63.70360 $6,370.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIB2-20-24SC-B30-ND
Copy   AIAIB2-20-24SC-B30-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIB2-20-24SC-B30

Copy   AIB2-20-24SC-B30
Description GT 4C 2#8 2#16 SKT RECP BOX
Copy   GT 4C 2#8 2#16 SKT RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   4 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIB, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 20-24
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.142" (29.01mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIB2-20-24SC-B30

00:57:28 10/18/2018