Add To Favorites
Photo Not Available
AIB2-20-15SS-027 7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.51000 $89.51
5 83.94200 $419.71
10 63.56600 $635.66
25 60.73200 $1,518.30
50 57.49300 $2,874.65
100 54.65880 $5,465.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIB2-20-15SS-027-ND
Copy   AIAIB2-20-15SS-027-ND
Quantity Available Supplier Direct Ship : 15
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIB2-20-15SS-027

Copy   AIB2-20-15SS-027
Description GT 7C 7#12 SKT RECP BOX
Copy   GT 7C 7#12 SKT RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIB, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 20-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.142" (29.01mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIB2-20-15SS-027

11:31:01 10/17/2018