Add To Favorites
Photo Not Available
AIB2-18-6SC 1 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.24000 $87.24
5 81.81400 $409.07
10 70.51400 $705.14
25 66.44560 $1,661.14
50 62.82940 $3,141.47
100 60.56930 $6,056.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIB2-18-6SC-ND
Copy   AIAIB2-18-6SC-ND
Quantity Available Supplier Direct Ship : 27
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIB2-18-6SC

Copy   AIB2-18-6SC
Description GT 1C 1#4 SKT RECP BOX
Copy   GT 1C 1#4 SKT RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   1 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIB, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 1
Shell Size - Insert 18-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.008" (25.60mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIB2-18-6SC

07:08:52 10/19/2018