Add To Favorites
Photo Not Available
AIB2-18-1PH 10 Position Circular Connector Receptacle, Male Pins Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.59000 $88.59
5 83.08000 $415.40
10 71.60600 $716.06
25 67.47440 $1,686.86
50 63.80240 $3,190.12
100 61.50730 $6,150.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIB2-18-1PH-ND
Copy   AIAIB2-18-1PH-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIB2-18-1PH

Copy   AIB2-18-1PH
Description GT 10C 10#16 PIN RECP BOX
Copy   GT 10C 10#16 PIN RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Circular Connector Receptacle, Male Pins Solder

Copy   10 Position Circular Connector Receptacle, Male Pins Solder
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIB, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 10
Shell Size - Insert 18-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.008" (25.60mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIB2-18-1PH

03:27:01 10/16/2018